100 nH Shielded Thin Film Inductor 8 A 9mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM252012ALMAR10MTAA

DigiKey Part Number
445-1819058-2-ND - Tape & Reel (TR)
445-1819058-1-ND - Cut Tape (CT)
445-1819058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM252012ALMAR10MTAA
Description
FIXED IND 100NH 8A 9 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Shielded Thin Film Inductor 8 A 9mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM252012ALMAR10MTAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
9mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,683
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.71300¥37.13
100¥3.05410¥305.41
1,000¥2.51176¥2,511.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.24448¥6,733.44
6,000¥2.11665¥12,699.90
9,000¥2.04537¥18,408.33
15,000¥1.95907¥29,386.05
21,000¥1.90428¥39,989.88
30,000¥1.89590¥56,877.00
Manufacturers Standard Package