Fixed Kit 80 Pieces (16 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM252012-AUTO-KIT

DigiKey Part Number
445-TFM252012-AUTO-KIT-ND
Manufacturer
Manufacturer Product Number
TFM252012-AUTO-KIT
Description
TFM252012 THIN FILM INDUCTOR KIT
Customer Reference
Detailed Description
Fixed Kit 80 Pieces (16 Values - 5 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Quantity
80 Pieces (16 Values - 5 Each)
Manufacturer
TDK
Inductance Range
100nH ~ 4.7µH
Series
Mounting Type
Surface Mount
Packaging
Bulk
Packages Included
1008 (2520 Metric)
Part Status
Active
Shielding
Shielded
Kit Type
Fixed
Grade
Automotive
Style
Thin Film
Qualification
AEC-Q200
Material - Core
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥424.91000¥424.91
10¥369.09000¥3,690.90
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
TFM252012ALMA1R0MTAAFIXED IND 1UH 3.7A 42 MOHM SMD5
TFM252012ALMA2R2MTAAFIXED IND 2.2UH 2.6A 84 MOHM SMD5
TFM252012ALMAR22MTAAFIXED IND 220NH 6.7A 13 MOHM SMD5
TFM252012ALMA4R7MTAAFIXED IND 4.7UH 1.6A 200 MOHM5
Show More