
TFM201610ALMA2R2MTAA | |
|---|---|
DigiKey Part Number | 445-174576-2-ND - Tape & Reel (TR) 445-174576-1-ND - Cut Tape (CT) 445-174576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610ALMA2R2MTAA |
Description | FIXED IND 2.2UH 1.9A 152 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 1.9 A 152mOhm Max 0806 (2016 Metric) Soft Termination |
Datasheet | Datasheet |
EDA/CAD Models | TFM201610ALMA2R2MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 152mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Features Soft Termination |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0806 (2016 Metric) |
Tolerance ±20% | Supplier Device Package 0806 (2016 Metric) |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current - Saturation (Isat) 2A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.65500 | ¥36.55 |
| 25 | ¥3.38400 | ¥84.60 |
| 50 | ¥3.18900 | ¥159.45 |
| 100 | ¥3.00700 | ¥300.70 |
| 250 | ¥2.78168 | ¥695.42 |
| 500 | ¥2.62258 | ¥1,311.29 |
| 1,000 | ¥2.47281 | ¥2,472.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.18863 | ¥6,565.89 |
| 6,000 | ¥2.06400 | ¥12,384.00 |
| 9,000 | ¥1.99448 | ¥17,950.32 |
| 15,000 | ¥1.91033 | ¥28,654.95 |
| 21,000 | ¥1.85689 | ¥38,994.69 |
| 30,000 | ¥1.84359 | ¥55,307.70 |


