
TCM0605S-350-2P-T201 | |
|---|---|
DigiKey Part Number | 445-9334-2-ND - Tape & Reel (TR) 445-9334-1-ND - Cut Tape (CT) 445-9334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM0605S-350-2P-T201 |
Description | CMC 100MA 2LN 35 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 2.7Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 2.7Ohm |
Series | Voltage Rating - DC 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Number of Lines 2 | Height (Max) 0.014" (0.35mm) |
Impedance @ Frequency 35 Ohms @ 100 MHz | Package / Case 0202 (0505 Metric), 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.78600 | ¥7.86 |
| 25 | ¥0.72760 | ¥18.19 |
| 50 | ¥0.68480 | ¥34.24 |
| 100 | ¥0.64590 | ¥64.59 |
| 250 | ¥0.59776 | ¥149.44 |
| 500 | ¥0.56352 | ¥281.76 |
| 1,000 | ¥0.53135 | ¥531.35 |
| 2,500 | ¥0.49157 | ¥1,228.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.43276 | ¥4,327.60 |
| 20,000 | ¥0.40808 | ¥8,161.60 |
| 30,000 | ¥0.39432 | ¥11,829.60 |
| 50,000 | ¥0.37765 | ¥18,882.50 |
| 70,000 | ¥0.36706 | ¥25,694.20 |
| 100,000 | ¥0.35618 | ¥35,618.00 |










