NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG163JX103DTDS

DigiKey Part Number
445-174519-2-ND - Tape & Reel (TR)
445-174519-1-ND - Cut Tape (CT)
445-174519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG163JX103DTDS
Description
THERMISTOR NTC 10KOHM 3380K 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
TDK
B25/85
3435K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±0.5%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±0.7%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,907
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
5¥2.36600¥11.83
10¥2.22500¥22.25
25¥2.06760¥51.69
50¥1.96000¥98.00
100¥1.86240¥186.24
500¥1.66492¥832.46
1,000¥1.59181¥1,591.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.43534¥5,741.36
8,000¥1.38024¥11,041.92
12,000¥1.35016¥16,201.92
20,000¥1.31438¥26,287.60
28,000¥1.29205¥36,177.40
40,000¥1.26937¥50,774.80
Manufacturers Standard Package