



NTCG163JF103FT1 | |
|---|---|
DigiKey Part Number | 445-2554-2-ND - Tape & Reel (TR) 445-2554-1-ND - Cut Tape (CT) 445-2554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163JF103FT1 |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer TDK | B25/50 3380K |
Series | B25/85 3435K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 5 | ¥1.30600 | ¥6.53 |
| 10 | ¥1.22400 | ¥12.24 |
| 25 | ¥1.13120 | ¥28.28 |
| 50 | ¥1.06840 | ¥53.42 |
| 100 | ¥1.01060 | ¥101.06 |
| 500 | ¥0.89696 | ¥448.48 |
| 1,000 | ¥0.85487 | ¥854.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.76593 | ¥3,063.72 |
| 8,000 | ¥0.73420 | ¥5,873.60 |
| 12,000 | ¥0.71690 | ¥8,602.80 |
| 20,000 | ¥0.69633 | ¥13,926.60 |
| 28,000 | ¥0.68348 | ¥19,137.44 |
| 40,000 | ¥0.67045 | ¥26,818.00 |












