
MPZ1005A331ET000 | |
|---|---|
DigiKey Part Number | 445-172736-2-ND - Tape & Reel (TR) 445-172736-1-ND - Cut Tape (CT) 445-172736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005A331ET000 |
Description | FERRITE BEAD 330 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 600mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 600mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ1005A331ETD25 | TDK | 9,431 | 445-180346-1-ND | ¥2.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.38000 | ¥2.38 |
| 10 | ¥1.66600 | ¥16.66 |
| 25 | ¥1.44600 | ¥36.15 |
| 50 | ¥1.29420 | ¥64.71 |
| 100 | ¥1.15490 | ¥115.49 |
| 250 | ¥0.98636 | ¥246.59 |
| 500 | ¥0.86982 | ¥434.91 |
| 1,000 | ¥0.76181 | ¥761.81 |
| 5,000 | ¥0.68901 | ¥3,445.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.56094 | ¥5,609.40 |



