600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608R601ATA00

DigiKey Part Number
445-MMZ1608R601ATA00TR-ND - Tape & Reel (TR)
445-MMZ1608R601ATA00CT-ND - Cut Tape (CT)
445-MMZ1608R601ATA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608R601ATA00
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608R601ATA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18AG601SH1DMurata Electronics95,598490-7811-1-ND¥0.88000Similar
BLM18EG601SH1DMurata Electronics26,313490-11031-1-ND¥2.38000Similar
In-Stock: 83,195
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.46700¥4.67
25¥0.40560¥10.14
50¥0.36500¥18.25
100¥0.32800¥32.80
250¥0.28284¥70.71
500¥0.25196¥125.98
1,000¥0.22349¥223.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.16766¥670.64
8,000¥0.14555¥1,164.40
12,000¥0.13330¥1,599.60
20,000¥0.12784¥2,556.80
Manufacturers Standard Package