300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608R301ATA00

DigiKey Part Number
445-MMZ1608R301ATA00TR-ND - Tape & Reel (TR)
445-MMZ1608R301ATA00CT-ND - Cut Tape (CT)
445-MMZ1608R301ATA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608R301ATA00
Description
FERRITE BEAD 300 OHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608R301ATA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
250mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MH1608-301YBourns Inc.10,101118-MH1608-301YCT-ND¥153.00000Similar
In-Stock: 30,117
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.46700¥4.67
25¥0.40920¥10.23
50¥0.36680¥18.34
100¥0.32970¥32.97
250¥0.28460¥71.15
500¥0.25338¥126.69
1,000¥0.22473¥224.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.16861¥674.44
8,000¥0.14635¥1,170.80
12,000¥0.13404¥1,608.48
20,000¥0.12872¥2,574.40
Manufacturers Standard Package