
MMZ0603S601HT000 | |
|---|---|
DigiKey Part Number | 445-172343-2-ND - Tape & Reel (TR) 445-172343-1-ND - Cut Tape (CT) 445-172343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S601HT000 |
Description | FERRITE BEAD 600 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 280mA 750mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603S601HT000 Models |
Category | Current Rating (Max) 280mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 750mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.15000 | ¥1.15 |
| 10 | ¥0.78500 | ¥7.85 |
| 25 | ¥0.68400 | ¥17.10 |
| 50 | ¥0.61360 | ¥30.68 |
| 100 | ¥0.55010 | ¥55.01 |
| 250 | ¥0.47292 | ¥118.23 |
| 500 | ¥0.41984 | ¥209.92 |
| 1,000 | ¥0.37072 | ¥370.72 |
| 5,000 | ¥0.28730 | ¥1,436.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.23474 | ¥3,521.10 |






