


R05P209S | |
|---|---|
DigiKey Part Number | 945-1003-ND |
Manufacturer | |
Manufacturer Product Number | R05P209S |
Description | DC DC CONVERTER 9V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R05P209S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 6.4 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 75% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 7-SIP |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 222mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.79000 | ¥125.79 |
| 5 | ¥121.10600 | ¥605.53 |
| 10 | ¥119.13800 | ¥1,191.38 |
| 25 | ¥116.58720 | ¥2,914.68 |
| 50 | ¥114.69320 | ¥5,734.66 |
| 100 | ¥112.82840 | ¥11,282.84 |
| 250 | ¥110.40412 | ¥27,601.03 |
| 500 | ¥108.60342 | ¥54,301.71 |


