
MLG1005S1N8BT000 | |
|---|---|
DigiKey Part Number | 445-16270-2-ND - Tape & Reel (TR) 445-16270-1-ND - Cut Tape (CT) 445-16270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S1N8BT000 |
Description | FIXED IND 1.8NH 900MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 900 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S1N8BT000 Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.66200 | ¥6.62 |
| 100 | ¥0.54500 | ¥54.50 |
| 1,000 | ¥0.44790 | ¥447.90 |
| 5,000 | ¥0.39064 | ¥1,953.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.36125 | ¥3,612.50 |
| 20,000 | ¥0.34064 | ¥6,812.80 |
| 30,000 | ¥0.32914 | ¥9,874.20 |
| 50,000 | ¥0.31522 | ¥15,761.00 |
| 70,000 | ¥0.30638 | ¥21,446.60 |
| 100,000 | ¥0.29729 | ¥29,729.00 |

