
MEA2010LC220T002 | |
|---|---|
DigiKey Part Number | 445-6719-2-ND - Tape & Reel (TR) 445-6719-1-ND - Cut Tape (CT) 445-6719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEA2010LC220T002 |
Description | FILTER LC 22PF 210MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LC EMI Filter 2nd Order Low Pass 4 Channel C = 22pF 100 mA 0804 (2010 Metric), Array, 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEA2010LC220T002 Models |
Category | Current 100 mA |
Manufacturer TDK | Values C = 22pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Voltage - Rated 6.3V |
Filter Order 2nd | Mounting Type Surface Mount |
Technology LC | Package / Case 0804 (2010 Metric), Array, 10 PC Pad |
Number of Channels 4 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Center / Cutoff Frequency 210MHz (Cutoff) | Height 0.024" (0.60mm) |
Attenuation Value 20dB @ 800MHz ~ 3GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.20000 | ¥5.20 |
| 10 | ¥4.24900 | ¥42.49 |
| 25 | ¥3.91440 | ¥97.86 |
| 50 | ¥3.68000 | ¥184.00 |
| 100 | ¥3.46040 | ¥346.04 |
| 250 | ¥3.19148 | ¥797.87 |
| 500 | ¥3.00176 | ¥1,500.88 |
| 1,000 | ¥2.82368 | ¥2,823.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.42721 | ¥9,708.84 |
| 8,000 | ¥2.28317 | ¥18,265.36 |
| 12,000 | ¥2.20285 | ¥26,434.20 |
| 20,000 | ¥2.10564 | ¥42,112.80 |
| 28,000 | ¥2.04390 | ¥57,229.20 |
| 40,000 | ¥1.98041 | ¥79,216.40 |









