



MAF2520ASS600CT000 | |
|---|---|
DigiKey Part Number | 445-175497-2-ND - Tape & Reel (TR) 445-175497-1-ND - Cut Tape (CT) 445-175497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF2520ASS600CT000 |
Description | FERRITE BEAD 60 OHM 1008 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms 1 Ferrite Bead 1008 (2520 Metric) 700mA 364mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 700mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 364mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1008 (2520 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.039" (1.00mm) |
Impedance @ Frequency 60 Ohms @ 1 MHz | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.29000 | ¥2.29 |
| 10 | ¥1.86000 | ¥18.60 |
| 25 | ¥1.71400 | ¥42.85 |
| 50 | ¥1.61160 | ¥80.58 |
| 100 | ¥1.51460 | ¥151.46 |
| 250 | ¥1.39648 | ¥349.12 |
| 500 | ¥1.31328 | ¥656.64 |
| 1,000 | ¥1.23534 | ¥1,235.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.08907 | ¥3,267.21 |
| 6,000 | ¥1.02447 | ¥6,146.82 |
| 9,000 | ¥0.98846 | ¥8,896.14 |
| 15,000 | ¥0.94490 | ¥14,173.50 |
| 21,000 | ¥0.91725 | ¥19,262.25 |
| 30,000 | ¥0.88882 | ¥26,664.60 |


