33 Ohms @ 1 MHz 1 Power Line Ferrite Bead 1008 (2520 Metric) 500mA 375mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ2HBM330SN10L

DigiKey Part Number
490-NFZ2HBM330SN10LTR-ND - Tape & Reel (TR)
490-NFZ2HBM330SN10LCT-ND - Cut Tape (CT)
490-NFZ2HBM330SN10LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ2HBM330SN10L
Description
FERRITE BEAD 33 OHM 1008 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 Ohms @ 1 MHz 1 Power Line Ferrite Bead 1008 (2520 Metric) 500mA 375mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ2HBM330SN10L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
375mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1008 (2520 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Impedance @ Frequency
33 Ohms @ 1 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.94000¥1.94
10¥1.56000¥15.60
25¥1.43520¥35.88
50¥1.34720¥67.36
100¥1.26690¥126.69
250¥1.16832¥292.08
500¥1.09868¥549.34
1,000¥1.03344¥1,033.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91110¥2,733.30
6,000¥0.85706¥5,142.36
9,000¥0.82694¥7,442.46
15,000¥0.79049¥11,857.35
21,000¥0.76736¥16,114.56
30,000¥0.74358¥22,307.40
Manufacturers Standard Package