
DPX165950DT-8045A1 | |
|---|---|
DigiKey Part Number | 445-174762-2-ND - Tape & Reel (TR) 445-174762-1-ND - Cut Tape (CT) 445-174762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPX165950DT-8045A1 |
Description | RF DIPLEXER 2.45/5.425GHZ 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DPX165950DT-8045A1 Models |
Category | Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz |
Manufacturer TDK | Low Band Attenuation (min / max dB) 28.00dB / 37.00dB |
Series | High Band Attenuation (min / max dB) 11.00dB / 36.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric), 6 PC Pad |
Type Diplexer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPX1608LL83R2455A | Pulse Electronics | 857 | 553-DPX1608LL83R2455ACT-ND | ¥1.49000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.25800 | ¥22.58 |
| 25 | ¥2.13040 | ¥53.26 |
| 100 | ¥1.94590 | ¥194.59 |
| 250 | ¥1.83528 | ¥458.82 |
| 500 | ¥1.75688 | ¥878.44 |
| 1,000 | ¥1.68294 | ¥1,682.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.54736 | ¥6,189.44 |
| 8,000 | ¥1.48522 | ¥11,881.76 |
| 12,000 | ¥1.45053 | ¥17,406.36 |
| 20,000 | ¥1.40849 | ¥28,169.80 |
| 28,000 | ¥1.38178 | ¥38,689.84 |
| 40,000 | ¥1.35429 | ¥54,171.60 |






