



LT4295IUFD#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT4295IUFD#TRPBFTR-ND - Tape & Reel (TR) 161-LT4295IUFD#TRPBFCT-ND - Cut Tape (CT) 161-LT4295IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4295IUFD#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 28QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LT4295IUFD#TRPBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Analog Devices Inc. | Voltage - Supply 60V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2mA (Max) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 28-WFQFN Exposed Pad |
Power - Max 71 W | Supplier Device Package 28-QFN (4x5) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense Yes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.54000 | ¥59.54 |
| 10 | ¥45.90700 | ¥459.07 |
| 25 | ¥42.49120 | ¥1,062.28 |
| 100 | ¥38.74080 | ¥3,874.08 |
| 250 | ¥37.57952 | ¥9,394.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥34.05039 | ¥85,125.98 |

















