Ceramic Capacitor Kit 1µF ~ 100µF 4 ~ 50V Surface Mount, MLCC 110 Pieces (11 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX6-AC01-E3-KIT

DigiKey Part Number
445-182068-KIT-ND
Manufacturer
Manufacturer Product Number
CX6-AC01-E3-KIT
Description
X6S COMMERCIAL MLCC KIT
Customer Reference
Detailed Description
Ceramic Capacitor Kit 1µF ~ 100µF 4 ~ 50V Surface Mount, MLCC 110 Pieces (11 Values - 10 Each)
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
TDK
Voltage - Rated
4 ~ 50V
Series
Tolerance
±10%, ±20%
Packaging
Book
Applications
Automotive, General Purpose
Part Status
Active
Features
Low ESL
Kit Type
Ceramic
Quantity
110 Pieces (11 Values - 10 Each)
Capacitance Range
1µF ~ 100µF
Packages Included
0402, 0603, 0805, 1206 (1005, 1608, 2012, 3216 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Book
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥341.39000¥341.39
10¥296.55400¥2,965.54
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
C1608X6S1H105K080ACCAP CER 1UF 50V X6S 060310
C2012X6S1C226M125ACCAP CER 22UF 16V X6S 080510
C1005X6S1C225K050BCCAP CER 2.2UF 16V X6S 040210
C3216X6S1A476M160ACCAP CER 47UF 10V X6S 120610
Show More