
CNP0-AC01-E6-KIT | |
|---|---|
DigiKey Part Number | 445-182062-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CNP0-AC01-E6-KIT |
Description | GENERAL HIGH TEMP MLCC KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 470pF ~ 0.1µF 50 ~ 630V Surface Mount, MLCC 185 Pieces (19 Values - Mixed Quantities) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 50 ~ 630V |
Series | Tolerance ±5% |
Packaging Book | Applications General Purpose |
Part Status Discontinued at DigiKey | Features High Temperature |
Kit Type Ceramic | Quantity 185 Pieces (19 Values - Mixed Quantities) |
Capacitance Range 470pF ~ 0.1µF | Packages Included 0402 ~ 2220 (1005 ~ 5750 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥712.54000 | ¥712.54 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C3216NP01H104J160AA | CAP CER 0.1UF 50V NP0 1206 | 10 |
| C1005NP01H102J050BA | CAP CER 1000PF 50V NP0 0402 | 10 |
| C1608NP01H103J080AA | CAP CER 10000PF 50V NP0 0603 | 10 |
| C5750NP02W104J280KA | CAP CER 0.1UF 450V NP0 2220 | 5 |

