0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J2X7R1H104K125AM

DigiKey Part Number
445-6958-2-ND - Tape & Reel (TR)
445-6958-1-ND - Cut Tape (CT)
445-6958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X7R1H104K125AM
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X7R1H104K125AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J2X7R2A104K125AATDK68,441445-5827-1-ND¥1.41000Upgrade
08055C104K4T4AKYOCERA AVX14,501478-KAM21BR71H104KMCT-ND¥1.16000Direct
C0805F104K5RACAUTOKEMET31,311399-6983-1-ND¥4.13000Direct
C0805F104K5RACAUTO7210KEMET9,496399-C0805F104K5RACAUTO7210CT-ND¥4.13000Direct
GCM21BR71H104KA37KMurata Electronics1,421,965490-8049-1-ND¥2.89000Direct
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.63700¥6.37
100¥0.40520¥40.52
1,000¥0.28077¥280.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.