0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71H104KA37K

DigiKey Part Number
490-8049-2-ND - Tape & Reel (TR)
490-8049-1-ND - Cut Tape (CT)
490-8049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71H104KA37K
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71H104KA37K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM21BR72A104KA37KMurata Electronics244,401490-8051-1-ND¥32.00000Upgrade
GCM21BR72A104KA37LMurata Electronics755,103490-4789-1-ND¥32.00000Upgrade
08055C104K4T2AKYOCERA AVX32,147478-KAM21BR71H104KTCT-ND¥23.00000Direct
08055C104K4T4AKYOCERA AVX14,501478-KAM21BR71H104KMCT-ND¥23.00000Direct
C0805C104K5RACAUTOKEMET589,111399-6928-1-ND¥28.00000Direct
In-Stock: 1,421,965
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.70400¥17.04
50¥1.24720¥62.36
100¥1.10740¥110.74
500¥0.87166¥435.83
1,000¥0.79896¥798.96
2,500¥0.72230¥1,805.75
5,000¥0.67615¥3,380.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.61994¥6,199.40
20,000¥0.58958¥11,791.60
30,000¥0.57437¥17,231.10
50,000¥0.55750¥27,875.00
70,000¥0.54765¥38,335.50
100,000¥0.53817¥53,817.00
Manufacturers Standard Package