
GCM21BR72A104KA37L | |
|---|---|
DigiKey Part Number | 490-4789-2-ND - Tape & Reel (TR) 490-4789-1-ND - Cut Tape (CT) 490-4789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72A104KA37L |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR72A104KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C104K1RACAUTO | KEMET | 32,827 | 399-6926-1-ND | ¥2.89000 | Direct |
| C0805C104K1RACTU | KEMET | 354,714 | 399-C0805C104K1RACTUCT-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥0.88500 | ¥8.85 |
| 50 | ¥0.62860 | ¥31.43 |
| 100 | ¥0.54910 | ¥54.91 |
| 500 | ¥0.41680 | ¥208.40 |
| 1,000 | ¥0.37603 | ¥376.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.31654 | ¥949.62 |
| 6,000 | ¥0.29271 | ¥1,756.26 |
| 9,000 | ¥0.28078 | ¥2,527.02 |
| 15,000 | ¥0.26756 | ¥4,013.40 |
| 21,000 | ¥0.25984 | ¥5,456.64 |
| 30,000 | ¥0.25241 | ¥7,572.30 |

