Parametric Equivalent
Parametric Equivalent



CGA3E3X7S2A104K080AB | |
|---|---|
DigiKey Part Number | 445-6938-2-ND - Tape & Reel (TR) 445-6938-1-ND - Cut Tape (CT) 445-6938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X7S2A104K080AB |
Description | CAP CER 0.1UF 100V X7S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X7S2A104K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3X7S2A104K080DB | TDK | 16,702 | 445-CGA3E3X7S2A104K080DBCT-ND | ¥1.32000 | Parametric Equivalent |
| CGJ3E3X7S2A104K080AA | TDK | 71,526 | 445-9154-1-ND | ¥2.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥0.75300 | ¥7.53 |
| 50 | ¥0.52760 | ¥26.38 |
| 100 | ¥0.45900 | ¥45.90 |
| 500 | ¥0.34518 | ¥172.59 |
| 1,000 | ¥0.31021 | ¥310.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.25040 | ¥1,001.60 |
| 8,000 | ¥0.23152 | ¥1,852.16 |
| 12,000 | ¥0.22206 | ¥2,664.72 |
| 20,000 | ¥0.21159 | ¥4,231.80 |
| 28,000 | ¥0.20547 | ¥5,753.16 |
| 40,000 | ¥0.19959 | ¥7,983.60 |





