0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)

CGJ3E3X7S2A104K080AA

DigiKey Part Number
445-9154-2-ND - Tape & Reel (TR)
445-9154-1-ND - Cut Tape (CT)
445-9154-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGJ3E3X7S2A104K080AA
Description
CAP CER 0.1UF 100V X7S 0603
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGJ3E3X7S2A104K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72,026
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.65306¥2,612.24
8,000¥0.61452¥4,916.16
12,000¥0.59523¥7,142.76
20,000¥0.57384¥11,476.80
28,000¥0.56134¥15,717.52
40,000¥0.54931¥21,972.40
48,000¥0.54361¥26,093.28
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.62100¥16.21
50¥1.18420¥59.21
100¥1.05030¥105.03
500¥0.82618¥413.09
1,000¥0.75687¥756.87
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.69500¥16.95
50¥1.21900¥60.95
100¥1.07180¥107.18
500¥0.82088¥410.44
1,000¥0.74248¥742.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.