

CGA3E2NP01H180J080AA | |
|---|---|
DigiKey Part Number | 445-12396-2-ND - Tape & Reel (TR) 445-12396-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H180J080AA |
Description | CAP CER 18PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H180J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H180J080AA | TDK | 40,100 | 445-5631-1-ND | ¥1.16000 | Direct |
| CGA3E2C0G2A180J080AA | TDK | 3,194 | 445-12321-1-ND | ¥0.83000 | Upgrade |
| CGA3E2NP02A180J080AA | TDK | 3,120 | 445-12353-1-ND | ¥1.16000 | Upgrade |
| GCM1885C1H180JA16D | Murata Electronics | 18,567 | 490-6046-1-ND | ¥1.57000 | Direct |
| KAM15ACG1H180JT | KYOCERA AVX | 12,391 | 478-KAM15ACG1H180JTCT-ND | ¥1.57000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.52100 | ¥5.21 |
| 50 | ¥0.35900 | ¥17.95 |
| 100 | ¥0.31010 | ¥31.01 |
| 500 | ¥0.22874 | ¥114.37 |
| 1,000 | ¥0.20377 | ¥203.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.15628 | ¥625.12 |
| 8,000 | ¥0.14332 | ¥1,146.56 |
| 12,000 | ¥0.13666 | ¥1,639.92 |

