

CGA3E2NP02A180J080AA | |
|---|---|
DigiKey Part Number | 445-12353-2-ND - Tape & Reel (TR) 445-12353-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A180J080AA |
Description | CAP CER 18PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 18 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A180J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A180J080AA | TDK | 3,194 | 445-12321-1-ND | ¥0.83000 | Direct |
| KAM15ACG2A180JT | KYOCERA AVX | 0 | 478-KAM15ACG2A180JTTR-ND | ¥0.34068 | Direct |
| KAM15ACG2A180FT | KYOCERA AVX | 6,108 | 478-KAM15ACG2A180FTCT-ND | ¥2.15000 | Upgrade |
| GCM1885C2A180JA16D | Murata Electronics | 43,334 | 490-14762-1-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.64500 | ¥6.45 |
| 50 | ¥0.45320 | ¥22.66 |
| 100 | ¥0.39280 | ¥39.28 |
| 500 | ¥0.29376 | ¥146.88 |
| 1,000 | ¥0.26315 | ¥263.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.20586 | ¥823.44 |

