

CGA2B2NP01H060D050BA | |
|---|---|
DigiKey Part Number | 445-12150-2-ND - Tape & Reel (TR) 445-12150-1-ND - Cut Tape (CT) 445-12150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2NP01H060D050BA |
Description | CAP CER 6PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2NP01H060D050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H060D050BA | TDK | 18,696 | 445-5579-1-ND | ¥0.83000 | Direct |
| UMK105CG060DVHF | Taiyo Yuden | 10,010 | 587-3731-1-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.48800 | ¥4.88 |
| 50 | ¥0.33580 | ¥16.79 |
| 100 | ¥0.28940 | ¥28.94 |
| 500 | ¥0.21220 | ¥106.10 |
| 1,000 | ¥0.18864 | ¥188.64 |
| 2,500 | ¥0.16381 | ¥409.53 |
| 5,000 | ¥0.14888 | ¥744.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.13272 | ¥1,327.20 |
| 20,000 | ¥0.12293 | ¥2,458.60 |
| 30,000 | ¥0.11802 | ¥3,540.60 |
| 50,000 | ¥0.11259 | ¥5,629.50 |
| 70,000 | ¥0.10942 | ¥7,659.40 |
| 100,000 | ¥0.10636 | ¥10,636.00 |

