

CGA2B2C0G1H060D050BA | |
|---|---|
DigiKey Part Number | 445-5579-2-ND - Tape & Reel (TR) 445-5579-1-ND - Cut Tape (CT) 445-5579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H060D050BA |
Description | CAP CER 6PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H060D050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.36400 | ¥3.64 |
| 50 | ¥0.24640 | ¥12.32 |
| 100 | ¥0.21090 | ¥21.09 |
| 500 | ¥0.15216 | ¥76.08 |
| 1,000 | ¥0.13430 | ¥134.30 |
| 2,500 | ¥0.11545 | ¥288.62 |
| 5,000 | ¥0.10415 | ¥520.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.09214 | ¥921.40 |
| 20,000 | ¥0.08473 | ¥1,694.60 |
| 30,000 | ¥0.08101 | ¥2,430.30 |
| 50,000 | ¥0.07690 | ¥3,845.00 |
| 70,000 | ¥0.07450 | ¥5,215.00 |
| 100,000 | ¥0.07219 | ¥7,219.00 |

