
CGA-LV01-E6-KIT | |
|---|---|
DigiKey Part Number | 445-182049-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CGA-LV01-E6-KIT |
Description | GGA AUTOMOTIVE LOW VOLTAGE MLCC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 47µF 10 ~ 75V Surface Mount, MLCC 200 Pieces (20 Values - 10 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 10 ~ 75V |
Series | Tolerance ±5%, ±10%, ±20% |
Packaging Bulk | Applications Automotive |
Part Status Active | Features Low ESL |
Kit Type Ceramic | Quantity 200 Pieces (20 Values - 10 Each) |
Capacitance Range 1000pF ~ 47µF | Packages Included 0402 ~ 1210 (1005 ~ 3225 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥457.91000 | ¥457.91 |
| 10 | ¥397.72900 | ¥3,977.29 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| CGA2B3X7R1H104K050BB | CAP CER 0.1UF 50V X7R 0402 | 10 |
| CGA5L1X7R1H106K160AC | CAP CER 10UF 50V X7R 1206 | 10 |
| CGA6P1X7R1N106K250AC | CAP CER 10UF 75V X7R 1210 | 10 |
| CGA3E2C0G1H103J080AA | CAP CER 10000PF 50V C0G 0603 | 10 |


