
CGA-AC01-E6-KIT | |
|---|---|
DigiKey Part Number | 445-9005-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CGA-AC01-E6-KIT |
Description | CAP KIT CER 1000PF-22UF 260PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 22µF 6.3 ~ 50V Surface Mount, MLCC 260 Pieces (26 Values - 10 Each) |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 6.3 ~ 50V |
Series | Tolerance ±5%, ±10%, ±20% |
Packaging Case | Applications Automotive |
Part Status Active | Features High Temperature |
Kit Type Ceramic | Quantity 260 Pieces (26 Values - 10 Each) |
Capacitance Range 1000pF ~ 22µF | Packages Included 0402 ~ 1210 (1005 ~ 3225 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥565.82000 | ¥565.82 |
| 10 | ¥491.43100 | ¥4,914.31 |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| CGA3E2C0G1H103J080AA | CAP CER 10000PF 50V C0G 0603 | 10 |
| CGA3E3X7R1H224K080AB | CAP CER 0.22UF 50V X7R 0603 | 10 |
| CGA4J3X7R1H105K125AB | CAP CER 1UF 50V X7R 0805 | 10 |
| CGA6P3X7S1H106K250AB | CAP CER 10UF 50V X7S 1210 | 10 |

