1 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1V105M085AB

DigiKey Part Number
445-14416-2-ND - Tape & Reel (TR)
445-14416-1-ND - Cut Tape (CT)
445-14416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V105M085AB
Description
CAP CER 1UF 35V X5R 0805
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V105M085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1H105K085ABTDK2,765445-10547-1-ND¥2.07000Upgrade
C2012X5R1H105K125ABTDK25,814445-7622-1-ND¥2.73000Upgrade
C2012X5R1H105M085ABTDK5,469445-14402-1-ND¥2.07000Upgrade
C2012X5R1H105M125ABTDK497445-7623-1-ND¥2.89000Upgrade
C2012X5R1V105K085ABTDK1,330445-14415-1-ND¥2.07000Upgrade
In-Stock: 5,920
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.07000¥2.07
10¥1.18300¥11.83
50¥0.85180¥42.59
100¥0.74930¥74.93
500¥0.57808¥289.04
1,000¥0.52523¥525.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.43343¥1,733.72
8,000¥0.40494¥3,239.52
12,000¥0.39068¥4,688.16
20,000¥0.37486¥7,497.20
28,000¥0.36562¥10,237.36
40,000¥0.35673¥14,269.20
Manufacturers Standard Package