

C2012X5R1E475K085AC | |
|---|---|
DigiKey Part Number | 445-14397-2-ND - Tape & Reel (TR) 445-14397-1-ND - Cut Tape (CT) 445-14397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E475K085AC |
Description | CAP CER 4.7UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E475K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E475K125AB | TDK | 1,711,927 | 445-4116-1-ND | ¥2.15000 | Direct |
| C2012X5R1H475K125AB | TDK | 177,765 | 445-5980-1-ND | ¥4.05000 | Upgrade |
| C2012X5R1V475K125AC | TDK | 16,765 | 445-14431-1-ND | ¥2.56000 | Upgrade |
| C2012X7R1E475K125AB | TDK | 116,545 | 445-5972-1-ND | ¥2.65000 | Upgrade |
| C2012X7R1V475K125AC | TDK | 87,085 | 445-7555-1-ND | ¥4.71000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.63000 | ¥26.30 |
| 50 | ¥1.97160 | ¥98.58 |
| 100 | ¥1.76810 | ¥176.81 |
| 500 | ¥1.42526 | ¥712.63 |
| 1,000 | ¥1.31948 | ¥1,319.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.12772 | ¥4,510.88 |
| 8,000 | ¥1.07048 | ¥8,563.84 |
| 12,000 | ¥1.04179 | ¥12,501.48 |
| 20,000 | ¥1.01002 | ¥20,200.40 |
| 28,000 | ¥0.99143 | ¥27,760.04 |
| 40,000 | ¥0.97356 | ¥38,942.40 |

