4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1V475K125AC

DigiKey Part Number
445-14431-2-ND - Tape & Reel (TR)
445-14431-1-ND - Cut Tape (CT)
445-14431-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V475K125AC
Description
CAP CER 4.7UF 35V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V475K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,665
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.51300¥15.13
50¥1.10160¥55.08
100¥0.97590¥97.59
500¥0.76316¥381.58
1,000¥0.69757¥697.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.62526¥1,250.52
4,000¥0.58221¥2,328.84
6,000¥0.56065¥3,363.90
10,000¥0.53676¥5,367.60
14,000¥0.52281¥7,319.34
20,000¥0.50938¥10,187.60
Manufacturers Standard Package