

C1608X5R1H105M080AB | |
|---|---|
DigiKey Part Number | 445-7469-2-ND - Tape & Reel (TR) 445-7469-1-ND - Cut Tape (CT) 445-7469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H105M080AB |
Description | CAP CER 1UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H105M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1H105K080AB | TDK | 322,507 | 445-7468-1-ND | ¥1.32000 | Upgrade |
| C1608X6S1H105K080AC | TDK | 151,918 | 445-7424-1-ND | ¥1.74000 | Similar |
| C1608X6S1H105M080AC | TDK | 4,719 | 445-7425-1-ND | ¥1.90000 | Similar |
| CL10A105KB8NNNC | Samsung Electro-Mechanics | 1,751,234 | 1276-1860-1-ND | ¥0.91000 | Upgrade |
| UMK107BJ105KA-T | Taiyo Yuden | 553,064 | 587-2400-1-ND | ¥1.24000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.82700 | ¥8.27 |
| 50 | ¥0.58560 | ¥29.28 |
| 100 | ¥0.51190 | ¥51.19 |
| 500 | ¥0.38704 | ¥193.52 |
| 1,000 | ¥0.34858 | ¥348.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.28281 | ¥1,131.24 |
| 8,000 | ¥0.26211 | ¥2,096.88 |
| 12,000 | ¥0.25175 | ¥3,021.00 |
| 20,000 | ¥0.24026 | ¥4,805.20 |
| 28,000 | ¥0.23355 | ¥6,539.40 |
| 40,000 | ¥0.22710 | ¥9,084.00 |

