

C1608X6S1H105K080AC | |
|---|---|
DigiKey Part Number | 445-7424-2-ND - Tape & Reel (TR) 445-7424-1-ND - Cut Tape (CT) 445-7424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1H105K080AC |
Description | CAP CER 1UF 50V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1H105K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.01700 | ¥10.17 |
| 50 | ¥0.72780 | ¥36.39 |
| 100 | ¥0.63840 | ¥63.84 |
| 500 | ¥0.48842 | ¥244.21 |
| 1,000 | ¥0.44218 | ¥442.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.36234 | ¥1,449.36 |
| 8,000 | ¥0.33740 | ¥2,699.20 |
| 12,000 | ¥0.32492 | ¥3,899.04 |
| 20,000 | ¥0.31108 | ¥6,221.60 |
| 28,000 | ¥0.30300 | ¥8,484.00 |
| 40,000 | ¥0.29522 | ¥11,808.80 |



