Ceramic Capacitor Kit 10pF ~ 10µF 16 ~ 50V Surface Mount, MLCC 280 Pieces (28 Values - 10 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-HT01-E6-KIT

DigiKey Part Number
445-173085-KIT-ND
Manufacturer
Manufacturer Product Number
C-HT01-E6-KIT
Description
CAP KIT CERAMIC 10PF-10UF 280PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 10pF ~ 10µF 16 ~ 50V Surface Mount, MLCC 280 Pieces (28 Values - 10 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
TDK
Voltage - Rated
16 ~ 50V
Series
Tolerance
±0.5pF, ±5%, ±10%
Packaging
Case
Applications
General Purpose
Part Status
Not For New Designs
Features
High Temperature
Kit Type
Ceramic
Quantity
280 Pieces (28 Values - 10 Each)
Capacitance Range
10pF ~ 10µF
Packages Included
0402 ~ 1210 (1005 ~ 3225 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Value Added Item
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥444.51000¥444.51
10¥386.11800¥3,861.18
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
C2012X8R1H104K125AACAP CER 0.1UF 50V X8R 080510
C3216X8R1H105K160ABCAP CER 1UF 50V X8R 120610
C3225X8R1C106K250ABCAP CER 10UF 16V X8R 121010
C1608X8R1H103K080AACAP CER 10000PF 50V X8R 060310
Show More