20 A 1:200 Current Sense Transformer 50kHz ~ 1MHz 0.6mOhm Primary, 33.24Ohm Secondary 8 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82801B0925A200

DigiKey Part Number
495-B82801B0925A200TR-ND - Tape & Reel (TR)
495-B82801B0925A200CT-ND - Cut Tape (CT)
495-B82801B0925A200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82801B0925A200
Description
CURR SENSE XFMR 1:200 20A SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 A 1:200 Current Sense Transformer 50kHz ~ 1MHz 0.6mOhm Primary, 33.24Ohm Secondary 8 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B82801B0925A200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
8 mH
Manufacturer
TDK
ET (Volt-Time)
100VµS
Series
Turns Ratio - Primary:Secondary
1:200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR)
0.6mOhm Primary, 33.24Ohm Secondary
Part Status
Active
Mounting Type
Surface Mount
Frequency Range
50kHz ~ 1MHz
Size / Dimension
0.280" L x 0.320" W (7.11mm x 8.13mm)
Type
Invasive
Height - Seated (Max)
0.200" (5.08mm)
Current Rating (Amps)
20 A
Termination Style
Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.93000¥20.93
10¥17.18800¥171.88
25¥15.89680¥397.42
50¥14.98900¥749.45
100¥14.13310¥1,413.31
250¥13.07628¥3,269.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥8.26161¥7,435.45
1,800¥7.79152¥14,024.74
2,700¥7.75567¥20,940.31
Manufacturers Standard Package