
B72660M0600K072 | |
|---|---|
DigiKey Part Number | 495-75996-2-ND - Tape & Reel (TR) 495-75996-1-ND - Cut Tape (CT) 495-75996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0600K072 |
Description | VARISTOR 100V 1.2KA 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0600K072 Models |
Category | Varistor Voltage (Max) 110 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 4.8J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 480 pF @ 1 kHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 85 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 90 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV60K4032R2 | Bourns Inc. | 176 | 118-PV60K4032R2CT-ND | ¥6.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.44000 | ¥8.44 |
| 10 | ¥6.04500 | ¥60.45 |
| 25 | ¥5.45480 | ¥136.37 |
| 100 | ¥4.80240 | ¥480.24 |
| 250 | ¥4.49128 | ¥1,122.82 |
| 500 | ¥4.30354 | ¥2,151.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.14906 | ¥4,149.06 |
| 2,000 | ¥4.02191 | ¥8,043.82 |
| 3,000 | ¥3.95821 | ¥11,874.63 |
| 5,000 | ¥3.88764 | ¥19,438.20 |
| 7,000 | ¥3.84642 | ¥26,924.94 |
| 10,000 | ¥3.80676 | ¥38,067.60 |





