
B72650M0500K072 | |
|---|---|
DigiKey Part Number | 495-75992-2-ND - Tape & Reel (TR) 495-75992-1-ND - Cut Tape (CT) 495-75992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72650M0500K072 |
Description | VARISTOR 82V 400A 3225 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72650M0500K072 Models |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer TDK | Current - Surge 400 A |
Series | Energy 1.8J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 65 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 73.8 V | Package / Case 3225 (8063 Metric) |
Varistor Voltage (Typ) 82 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥4.93700 | ¥49.37 |
| 25 | ¥4.43920 | ¥110.98 |
| 100 | ¥3.89190 | ¥389.19 |
| 250 | ¥3.63152 | ¥907.88 |
| 500 | ¥3.47456 | ¥1,737.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.99804 | ¥2,998.04 |
| 2,000 | ¥2.90273 | ¥5,805.46 |
| 3,000 | ¥2.85497 | ¥8,564.91 |
| 5,000 | ¥2.80204 | ¥14,010.20 |
| 7,000 | ¥2.77112 | ¥19,397.84 |
| 10,000 | ¥2.74137 | ¥27,413.70 |



