11 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530T0060M062

DigiKey Part Number
495-7478-2-ND - Tape & Reel (TR)
495-7478-1-ND - Cut Tape (CT)
495-7478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530T0060M062
Description
VARISTOR 11V 300A 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72530T0060M062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
13.2 V
Manufacturer
TDK
Current - Surge
300 A
Series
Energy
0.7J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
4000 pF @ 1 MHz
Maximum AC Volts
6 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
8 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
8.8 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
11 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,595
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.73000¥37.30
25¥3.33760¥83.44
100¥2.91190¥291.19
250¥2.70824¥677.06
500¥2.58554¥1,292.77
1,000¥2.48447¥2,484.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.11483¥6,344.49
6,000¥2.06013¥12,360.78
9,000¥2.03272¥18,294.48
15,000¥2.00235¥30,035.25
21,000¥1.98460¥41,676.60
30,000¥1.96753¥59,025.90
Manufacturers Standard Package