8 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530T0040M062

DigiKey Part Number
495-7476-2-ND - Tape & Reel (TR)
495-7476-1-ND - Cut Tape (CT)
495-7476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530T0040M062
Description
VARISTOR 8V 250A 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72530T0040M062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
9.6 V
Manufacturer
TDK
Current - Surge
250 A
Series
Energy
0.4J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
5000 pF @ 1 kHz
Maximum AC Volts
4 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
5.5 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
6.4 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,121
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.89500¥38.95
25¥3.49320¥87.33
100¥3.05080¥305.08
250¥2.83892¥709.73
500¥2.71124¥1,355.62
1,000¥2.60621¥2,606.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.21936¥6,658.08
6,000¥2.16243¥12,974.58
9,000¥2.13391¥19,205.19
15,000¥2.10232¥31,534.80
21,000¥2.08385¥43,760.85
30,000¥2.06610¥61,983.00
Manufacturers Standard Package