33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72530E0200K062

DigiKey Part Number
495-7470-2-ND - Tape & Reel (TR)
495-7470-1-ND - Cut Tape (CT)
495-7470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530E0200K062
Description
VARISTOR 33V 400A 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72530E0200K062 Models
Product Attributes
Filter Similar Products
Category
Current - Surge
400 A
Manufacturer
TDK
Energy
1.9J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
1500 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Maximum AC Volts
20 V
Grade
Automotive
Maximum DC Volts
26 V
Qualification
AEC-Q200
Varistor Voltage (Min)
29.7 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
33 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Max)
36.3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,168
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥4.11800¥41.18
25¥3.69520¥92.38
100¥3.22940¥322.94
250¥3.00732¥751.83
500¥2.87332¥1,436.66
1,000¥2.76309¥2,763.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.62677¥7,880.31
6,000¥2.56009¥15,360.54
9,000¥2.52670¥22,740.30
15,000¥2.48969¥37,345.35
21,000¥2.46806¥51,829.26
30,000¥2.44727¥73,418.10
Manufacturers Standard Package