
B72520T0080L062 | |
|---|---|
DigiKey Part Number | 495-75936-2-ND - Tape & Reel (TR) 495-75936-1-ND - Cut Tape (CT) 495-75936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520T0080L062 |
Description | VARISTOR 15V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520T0080L062 Models |
Category | Varistor Voltage (Max) 17.25 V |
Manufacturer TDK | Current - Surge 200 A |
Series | Energy 0.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 kHz |
Maximum AC Volts 8 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 11 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 12.75 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 15 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.12600 | ¥31.26 |
| 25 | ¥2.79520 | ¥69.88 |
| 100 | ¥2.43130 | ¥243.13 |
| 250 | ¥2.25632 | ¥564.08 |
| 500 | ¥2.15130 | ¥1,075.65 |
| 1,000 | ¥2.06462 | ¥2,064.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.75448 | ¥5,263.44 |
| 6,000 | ¥1.70754 | ¥10,245.24 |
| 9,000 | ¥1.68403 | ¥15,156.27 |
| 15,000 | ¥1.65800 | ¥24,870.00 |
| 21,000 | ¥1.64278 | ¥34,498.38 |
| 30,000 | ¥1.62814 | ¥48,844.20 |






