
B72500D0050A060 | |
|---|---|
DigiKey Part Number | 495-3414-2-ND - Tape & Reel (TR) 495-3414-1-ND - Cut Tape (CT) 495-3414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500D0050A060 |
Description | VARISTOR 6.4V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500D0050A060 Models |
Category | Current - Surge 30 A |
Manufacturer TDK | Number of Circuits 1 |
Series | Capacitance @ Frequency 470 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 5.6 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Min) 6.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLVA06V05C270-R | Eaton - Electronics Division | 13,642 | 283-MLVA06V05C270-RCT-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.60400 | ¥6.04 |
| 25 | ¥0.52600 | ¥13.15 |
| 100 | ¥0.44330 | ¥44.33 |
| 250 | ¥0.40260 | ¥100.65 |
| 500 | ¥0.37826 | ¥189.13 |
| 1,000 | ¥0.35834 | ¥358.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.29421 | ¥1,176.84 |
| 8,000 | ¥0.28420 | ¥2,273.60 |
| 12,000 | ¥0.27920 | ¥3,350.40 |
| 20,000 | ¥0.27364 | ¥5,472.80 |
| 28,000 | ¥0.27040 | ¥7,571.20 |
| 40,000 | ¥0.26728 | ¥10,691.20 |










