820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S2511K101

DigiKey Part Number
495-5951-ND
Manufacturer
Manufacturer Product Number
B72220S2511K101
Description
VARISTOR 820V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220S2511K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
902 V
Manufacturer
TDK
Current - Surge
10 kA
Series
Energy
325J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
460 pF @ 1 kHz
Maximum AC Volts
510 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
820 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
10¥10.50300¥105.03
25¥9.55680¥238.92
200¥8.12815¥1,625.63
400¥7.80935¥3,123.74
600¥7.64988¥4,589.93
1,000¥7.47302¥7,473.02
2,600¥7.20323¥18,728.40
5,000¥7.05621¥35,281.05
Manufacturers Standard Package