
B72220S2271K101 | |
|---|---|
DigiKey Part Number | 495-1448-ND |
Manufacturer | |
Manufacturer Product Number | B72220S2271K101 |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S2271K101 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 10 kA |
Series | Energy 215J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 850 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20R431 | Panasonic Industry | 351 | P7329-ND | ¥16.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.51600 | ¥55.16 |
| 25 | ¥4.97520 | ¥124.38 |
| 100 | ¥4.38230 | ¥438.23 |
| 350 | ¥4.01214 | ¥1,404.25 |
| 700 | ¥3.85677 | ¥2,699.74 |
| 1,050 | ¥3.77891 | ¥3,967.86 |
| 2,800 | ¥3.62356 | ¥10,145.97 |
| 5,250 | ¥3.54430 | ¥18,607.57 |





