
B72220S0350K101 | |
|---|---|
DigiKey Part Number | 495-4659-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0350K101 |
Description | VARISTOR 56V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0350K101 Models |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer TDK | Current - Surge 2 kA |
Series | Energy 33J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 8000 pF @ 1 kHz |
Maximum AC Volts 35 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50.4 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 56 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.45000 | ¥54.50 |
| 25 | ¥4.91560 | ¥122.89 |
| 100 | ¥4.32850 | ¥432.85 |
| 350 | ¥3.96180 | ¥1,386.63 |
| 700 | ¥3.80799 | ¥2,665.59 |
| 1,050 | ¥3.73095 | ¥3,917.50 |
| 2,800 | ¥3.57722 | ¥10,016.22 |
| 5,250 | ¥3.49876 | ¥18,368.49 |

