
B72214S2151K101 | |
|---|---|
DigiKey Part Number | 495-1438-ND |
Manufacturer | |
Manufacturer Product Number | B72214S2151K101 |
Description | VARISTOR 240V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S2151K101 Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 60J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 750 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.19200 | ¥31.92 |
| 25 | ¥2.85800 | ¥71.45 |
| 100 | ¥2.49090 | ¥249.09 |
| 250 | ¥2.31592 | ¥578.98 |
| 750 | ¥2.15725 | ¥1,617.94 |
| 1,500 | ¥2.07957 | ¥3,119.36 |
| 3,000 | ¥2.01565 | ¥6,046.95 |
| 5,250 | ¥1.97239 | ¥10,355.05 |



