
B72214S0271K151 | |
|---|---|
DigiKey Part Number | 495-5964-2-ND - Tape & Reel (TR) 495-5964-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0271K151 |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 71J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 440 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.99400 | ¥29.94 |
| 25 | ¥2.67600 | ¥66.90 |
| 100 | ¥2.32390 | ¥232.39 |
| 250 | ¥2.15616 | ¥539.04 |
| 500 | ¥2.05476 | ¥1,027.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.76688 | ¥1,766.88 |
| 2,000 | ¥1.70536 | ¥3,410.72 |
| 3,000 | ¥1.67456 | ¥5,023.68 |
| 5,000 | ¥1.64044 | ¥8,202.20 |
| 7,000 | ¥1.62051 | ¥11,343.57 |
| 10,000 | ¥1.60132 | ¥16,013.20 |



