
B72214S0170K101 | |
|---|---|
DigiKey Part Number | 495-3766-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0170K101 |
Description | VARISTOR 27V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0170K101 Models |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer TDK | Current - Surge 1 kA |
Series | Energy 5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 8200 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24.3 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 27 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.70400 | ¥27.04 |
| 25 | ¥2.41800 | ¥60.45 |
| 100 | ¥2.10140 | ¥210.14 |
| 250 | ¥1.94972 | ¥487.43 |
| 500 | ¥1.85810 | ¥929.05 |
| 1,000 | ¥1.78285 | ¥1,782.85 |
| 2,500 | ¥1.70342 | ¥4,258.55 |
| 5,000 | ¥1.65552 | ¥8,277.60 |


